Part Details for DS1812-5+T&R by Maxim Integrated Products
Results Overview of DS1812-5+T&R by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1812-5+T&R Information
DS1812-5+T&R by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1812-5+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1812-5+CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$2.0464 / $3.8300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1696 |
|
RFQ |
Part Details for DS1812-5+T&R
DS1812-5+T&R CAD Models
DS1812-5+T&R Part Data Attributes
|
DS1812-5+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1812-5+T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, CMOS, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.62V |
DS1812-5+T&R Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DS1812-5+T&R is 4.5V to 5.5V.
-
To ensure reliable data retention, it is recommended to follow proper power-up and power-down sequencing, and to avoid exposing the device to extreme temperatures or voltage fluctuations.
-
The maximum clock frequency supported by the DS1812-5+T&R is 10MHz.
-
While the DS1812-5+T&R is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the device's performance and functionality may be affected, and it is recommended to consult with Maxim Integrated Products' support team for guidance.
-
The DS1812-5+T&R has a built-in brownout detection circuit that resets the device when the supply voltage falls below a certain threshold. To handle brownout detection and reset, it is recommended to use an external capacitor to filter out noise and ensure a clean reset signal.