Part Details for DS1810R-15+T&R by Maxim Integrated Products
Results Overview of DS1810R-15+T&R by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1810R-15+T&R Information
DS1810R-15+T&R by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1810R-15+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1431
|
Newark | Mpu Supervisor, 5.5V, Sot-23-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.12V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1810R-15+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DS1810R-15+T&RCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5970 / $6.3700 | Buy Now |
|
Bristol Electronics | 2355 |
|
RFQ | ||
|
Cytech Systems Limited | IC SUPERVISOR 1 CHANNEL SOT23-3 | 3000 |
|
RFQ |
Part Details for DS1810R-15+T&R
DS1810R-15+T&R CAD Models
DS1810R-15+T&R Part Data Attributes
|
DS1810R-15+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1810R-15+T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.12VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.12V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for DS1810R-15+T&R
This table gives cross-reference parts and alternative options found for DS1810R-15+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1810R-15+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1272-15ENBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | DS1810R-15+T&R vs TC1272-15ENBTR |
DS1810R-15-U+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.12VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | DS1810R-15+T&R vs DS1810R-15-U+ |
DS1810R-15 | Dallas Semiconductor | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.12VV, CMOS, PDSO3, SOT-23, 3 PIN | DS1810R-15+T&R vs DS1810R-15 |
DS1810R-15-U | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.12VV, CMOS, PDSO3, SOT-23, 3 PIN | DS1810R-15+T&R vs DS1810R-15-U |
DS1810R-15+T&R | Analog Devices Inc | Check for Price | 5V EconoReset with Push-Pull Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C | DS1810R-15+T&R vs DS1810R-15+T&R |
DS1810R-15 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.12V, CMOS, PDSO3, SOT-23, 3 PIN | DS1810R-15+T&R vs DS1810R-15 |
DS1810R-15+T&R Frequently Asked Questions (FAQ)
-
Maxim Integrated recommends a PCB layout with a solid ground plane, minimal thermal vias, and a thermal pad connected to the ground plane to ensure optimal thermal performance.
-
To ensure reliable operation in high-vibration environments, use a secure mounting method, such as screwing or adhesive, and consider adding a vibration-dampening material between the device and the PCB.
-
Maxim Integrated recommends using a 10uF to 22uF X5R or X7R ceramic capacitor with a voltage rating of 10V or higher, placed as close as possible to the VIN pin to ensure optimal performance.
-
To handle ESD protection, use a TVS diode or a dedicated ESD protection device, such as the MAX809, in conjunction with proper PCB layout and handling practices to prevent damage from electrostatic discharge.
-
The recommended operating temperature range for the DS1810R-15+T&R is -40°C to +125°C, with a maximum junction temperature of 150°C. Operating outside this range may affect device reliability and performance.