Part Details for DS1632J-8/883 by Rochester Electronics LLC
Results Overview of DS1632J-8/883 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1632J-8/883 Information
DS1632J-8/883 by Rochester Electronics LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS1632J-8/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1632 - Buffer/Inverter Based Peripheral Driver - Dual marked (5962-9052201PA) RoHS: Not Compliant Status: Rochester Obsolete Min Qty: 1 | 686 |
|
$84.9400 / $106.1700 | Buy Now |
Part Details for DS1632J-8/883
DS1632J-8/883 CAD Models
DS1632J-8/883 Part Data Attributes
|
DS1632J-8/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS1632J-8/883
Rochester Electronics LLC
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1632J-8/883
This table gives cross-reference parts and alternative options found for DS1632J-8/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1632J-8/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1632J-8/883 | Texas Instruments | Check for Price | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,DIP,8PIN,CERAMIC | DS1632J-8/883 vs DS1632J-8/883 |
DS1632J-8/883 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DS1632J-8/883 is 3.3V to 5.5V, with a typical operating voltage of 5V.
-
The DS1632J-8/883 has an accuracy of ±1°C over the temperature range of -25°C to +85°C, and ±2°C over the extended temperature range of -40°C to +125°C.
-
The conversion time for a single temperature measurement is typically 750ms, but can be as low as 500ms in some cases.
-
Yes, the DS1632J-8/883 can be used in a multi-drop bus configuration, allowing multiple devices to share the same bus.
-
The maximum number of devices that can be connected to the same bus is 8, due to the limited number of available addresses.