-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1620S+T&R by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1620ST&R
|
Mouser Electronics | Thermostats Digital Thermometer and Thermostat RoHS: Compliant | 2283 |
|
$6.3800 / $8.3100 | Buy Now |
DISTI #
V72:2272_23268360
|
Arrow Electronics | Temp Sensor Digital Serial (3-Wire) 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 218 |
|
$6.2320 / $6.9630 | Buy Now |
|
Analog Devices Inc | Digital Thermometer and Thermo Min Qty: 1 Package Multiple: 1 | 475 |
|
$6.6209 / $9.7300 | Buy Now |
DISTI #
88978160
|
Verical | Temp Sensor Digital Serial (3-Wire) 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 218 |
|
$6.9630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1620S+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1620S+T&R
Analog Devices Inc
Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_W-300_MIL | |
Package Description | 0.208 INCH, LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-20 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMPLIANCE TO MIL-208 | |
Body Breadth | 5.285 mm | |
Body Height | 1.905 mm | |
Body Length or Diameter | 5.31 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
The DS1620S+T&R can be connected to the same 1-Wire bus as other 1-Wire devices, but the maximum number of devices is limited by the bus capacitance and the pull-up resistor value. A typical limit is around 10-15 devices.
To ensure accurate temperature readings in high-noise environments, use a shielded cable for the 1-Wire bus, keep the bus length as short as possible, and use a high-quality pull-up resistor. Additionally, consider using a noise filter or a shielded enclosure for the DS1620S+T&R.
The recommended pull-up resistor value for the 1-Wire bus is between 2.2 kΩ and 4.7 kΩ. A 2.2 kΩ resistor is a good starting point, but the optimal value may vary depending on the specific application and bus length.
Yes, the DS1620S+T&R can be used in a 3.3V system. The device is compatible with 3.3V and 5V systems, and the 1-Wire bus can be powered from a 3.3V or 5V supply.
In parasite power mode, the DS1620S+T&R derives its power from the 1-Wire bus. To handle this mode, ensure that the bus is powered continuously, and avoid powering down the bus while the device is in operation. Also, consider using a capacitor to decouple the bus from the power supply.