Part Details for DS1608C-473MLB by Coilcraft Inc
Results Overview of DS1608C-473MLB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1608C-473MLB Information
DS1608C-473MLB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DS1608C-473MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ |
Part Details for DS1608C-473MLB
DS1608C-473MLB CAD Models
DS1608C-473MLB Part Data Attributes
|
DS1608C-473MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DS1608C-473MLB
Coilcraft Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2618 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DS1608C-473MLB
This table gives cross-reference parts and alternative options found for DS1608C-473MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1608C-473MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1608C-473MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | DS1608C-473MLB vs DS1608C-473MTD |
DS1608C-473MLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | DS1608C-473MLB vs DS1608C-473MLC |
DS1608C-473MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | DS1608C-473MLB vs DS1608C-473MSC |
DS1608C-473MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | DS1608C-473MLB vs DS1608C-473MSB |
DS1608C-473MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | DS1608C-473MLB vs DS1608C-473MTB |
DS1608C-473MLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | DS1608C-473MLB vs DS1608C-473MLD |
DS1608C-473MLB Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DS1608C-473MLB is available in the Coilcraft Land Pattern Library, which provides detailed information on pad layout, spacing, and dimensions for optimal performance and reliability.
-
While the DS1608C-473MLB is rated for operation up to 125°C, it's essential to consider the derating curves and temperature coefficients provided in the datasheet to ensure the inductor's performance and reliability in high-temperature environments.
-
To minimize the impact of mechanical stress, follow proper handling and mounting procedures, such as using a pick-and-place machine or a vacuum pickup tool, and avoid bending or flexing the component during assembly.
-
The SRF of the DS1608C-473MLB is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Alternatively, contact Coilcraft's technical support for more information.
-
While the DS1608C-473MLB is designed for high-frequency applications, its performance may degrade above a certain frequency due to skin effect and proximity effect. Consult the datasheet's frequency characteristics and consult with Coilcraft's technical support for specific guidance.