-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS14C232CMX/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS14C232CMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C232CMX/NOPB
Texas Instruments
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS14C232CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C232CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS14C232TM | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | DS14C232CMX/NOPB vs DS14C232TM |
DS14C232TMX | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | DS14C232CMX/NOPB vs DS14C232TMX |
DS14C232TM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16, Line Driver or Receiver | DS14C232CMX/NOPB vs DS14C232TM/NOPB |
DS14C232CM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | DS14C232CMX/NOPB vs DS14C232CM/NOPB |
DS14C232CM | National Semiconductor Corporation | Check for Price | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | DS14C232CMX/NOPB vs DS14C232CM |
DS14C232CM/NOPB | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70 | DS14C232CMX/NOPB vs DS14C232CM/NOPB |
DS14C232TMX/NOPB | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | DS14C232CMX/NOPB vs DS14C232TMX/NOPB |
DS14C232TM/NOPB | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | DS14C232CMX/NOPB vs DS14C232TM/NOPB |
DS14C232TM | Texas Instruments | Check for Price | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | DS14C232CMX/NOPB vs DS14C232TM |
DS14C232CMX | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | DS14C232CMX/NOPB vs DS14C232CMX |
The recommended operating temperature range for the DS14C232CMX/NOPB is -40°C to 85°C.
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, use a high-quality cable, and maintain a stable power supply. Additionally, follow the recommended layout and routing guidelines for the PCB.
The maximum cable length supported by the DS14C232CMX/NOPB is approximately 50 feet (15.24 meters) at a data rate of 250 kbps. However, this can vary depending on the specific application and cable quality.
Yes, the DS14C232CMX/NOPB can be used in a multi-point configuration, but it requires additional circuitry and careful design consideration to ensure reliable data transmission.
To minimize EMI, use a shielded cable, ensure proper grounding, and follow good PCB layout practices. Additionally, consider using EMI filters or common-mode chokes to reduce emissions.