Part Details for DS1404MP00K/DF1024 by Thomas & Betts
Results Overview of DS1404MP00K/DF1024 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1404MP00K/DF1024 Information
DS1404MP00K/DF1024 by Thomas & Betts is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DS1404MP00K/DF1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7198
|
Newark | 100A Plg 3P4W Mg Cc 3P480V 1.313 |Abb Thomas & Betts DS1404MP00K/DF1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1,370.9000 | Buy Now |
|
Onlinecomponents.com | MaxGard Screw Cap Male Plug and Control Contacts - 3 Pole 4 Wire - 100 Amp - 30 480V-60Hz - with 1.313 Inch Bushing. RoHS: Compliant | 0 |
|
$1,611.6900 / $1,700.0000 | Buy Now |
|
Master Electronics | MaxGard Screw Cap Male Plug and Control Contacts - 3 Pole 4 Wire - 100 Amp - 30 480V-60Hz - with 1.313 Inch Bushing. RoHS: Compliant | 0 |
|
$1,611.6900 / $1,700.0000 | Buy Now |