Part Details for DS1339U-2+T&R by Maxim Integrated Products
Results Overview of DS1339U-2+T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1339U-2+T&R Information
DS1339U-2+T&R by Maxim Integrated Products is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1339U-2+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1339U-2+T&R-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8UMAX Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1618 | Buy Now |
Part Details for DS1339U-2+T&R
DS1339U-2+T&R CAD Models
DS1339U-2+T&R Part Data Attributes
|
DS1339U-2+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1339U-2+T&R
Maxim Integrated Products
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1339U-2+T&R
This table gives cross-reference parts and alternative options found for DS1339U-2+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1339U-2+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1339U-2+T&R | Analog Devices Inc | Check for Price | I2C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1339U-2+T&R vs DS1339U-2+T&R |
DS1339C-2+ | Maxim Integrated Products | Check for Price | 1 TIMER(S), REAL TIME CLOCK, PDSO16, 0.300 INCH, LEAD FREE, SOP-16 | DS1339U-2+T&R vs DS1339C-2+ |
DS1339U-2+ | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | DS1339U-2+T&R vs DS1339U-2+ |
DS1339U-2+T&R Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the DS1339U-2+T&R is 32.768 kHz, which is a standard frequency for real-time clocks.
-
The DS1339U-2+T&R has an internal switchover circuit that automatically switches to the backup battery during power failure, ensuring continuous operation of the real-time clock.
-
The typical current consumption of the DS1339U-2+T&R in battery-backed mode is around 1.5 μA, making it suitable for battery-powered applications.
-
Yes, the DS1339U-2+T&R is designed to provide high accuracy and stability, with a typical accuracy of ±2 minutes per year and a temperature range of -40°C to +85°C.
-
The DS1339U-2+T&R automatically corrects for leap years, ensuring that the clock remains accurate and up-to-date.