Part Details for DS1250YL-70-IND by Maxim Integrated Products
Results Overview of DS1250YL-70-IND by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1250YL-70-IND Information
DS1250YL-70-IND by Maxim Integrated Products is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1250YL-70-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1250 512K X 8 Non-Volatile SRAM Module RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2467 |
|
$72.7500 / $90.9400 | Buy Now |
Part Details for DS1250YL-70-IND
DS1250YL-70-IND CAD Models
DS1250YL-70-IND Part Data Attributes
|
DS1250YL-70-IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1250YL-70-IND
Maxim Integrated Products
Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, POWERCAP MODULE-34
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | POWERCAP MODULE-34 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J INVERTED | |
Terminal Position | DUAL |
Alternate Parts for DS1250YL-70-IND
This table gives cross-reference parts and alternative options found for DS1250YL-70-IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1250YL-70-IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1650YL-70 | Dallas Semiconductor | Check for Price | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, | DS1250YL-70-IND vs DS1650YL-70 |
DS1250YL-70-IND | Dallas Semiconductor | Check for Price | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, | DS1250YL-70-IND vs DS1250YL-70-IND |
DS1250YL-70 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS | DS1250YL-70-IND vs DS1250YL-70 |
DS1650YL-70-IND | Dallas Semiconductor | Check for Price | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, | DS1250YL-70-IND vs DS1650YL-70-IND |