Part Details for DS1232SN+ by Analog Devices Inc
Results Overview of DS1232SN+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1232SN+ Information
DS1232SN+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1232SN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1232SN
|
Mouser Electronics | Supervisory Circuits MicroMonitor Chip RoHS: Compliant | 175 |
|
$4.3300 / $7.7700 | Buy Now |
|
Analog Devices Inc | MicroMonitor Chip Package Multiple: 1 | 49936 |
|
$3.3400 / $7.7700 | Buy Now |
|
Rochester Electronics | DS1232 - MicroMonitor Chip RoHS: Compliant Status: Active Min Qty: 1 | 4006 |
|
$3.5100 / $4.3900 | Buy Now |
Part Details for DS1232SN+
DS1232SN+ CAD Models
DS1232SN+ Part Data Attributes
|
DS1232SN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1232SN+
Analog Devices Inc
MicroMonitor Chip, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DS1232SN+
This table gives cross-reference parts and alternative options found for DS1232SN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1232SN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1232SN/T&R | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 | DS1232SN+ vs DS1232SN/T&R |
DS1232SN+ Frequently Asked Questions (FAQ)
-
It is recommended to place the DS1232SN+ close to the battery, use a ground plane, and keep the VCC and GND pins as close as possible to minimize noise. Additionally, avoid running digital signals near the device to prevent electromagnetic interference.
-
The DS1232SN+ is designed to operate from 2.7V to 5.5V, and it can handle battery voltage variations by using an internal voltage regulator. However, it's recommended to operate within the 3.0V to 5.0V range for optimal performance and accuracy.
-
The DS1232SN+ temperature sensor has an accuracy of ±2°C from -20°C to +70°C. It uses an internal thermistor to measure temperature and compensates for temperature variations by adjusting the voltage regulator output to maintain a stable output voltage.
-
The DS1232SN+ is rated for operation up to +85°C, but it's recommended to derate the device for high-temperature applications. Above +70°C, the device's accuracy and reliability may be affected, and it's essential to consult the datasheet and perform thorough testing before using it in high-temperature environments.
-
The DS1232SN+ has an internal power-on reset (POR) circuit that ensures a clean power-up sequence. The recommended POR timing requirements are a minimum of 1ms for VCC to reach 2.7V and a maximum of 10ms for the device to stabilize after power-up.