Part Details for DS1232S by Dallas Semiconductor
Results Overview of DS1232S by Dallas Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1232S Information
DS1232S by Dallas Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1232S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 811 |
|
RFQ | ||
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,16PIN,PLASTIC | 718 |
|
$2.7540 / $6.8850 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,16PIN,PLASTIC | 416 |
|
$3.7868 / $6.8850 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,16PIN,PLASTIC | 75 |
|
$2.5920 / $3.8880 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,16PIN,PLASTIC | 29 |
|
$1.4350 / $2.2960 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,16PIN,PLASTIC | 16 |
|
$3.7376 / $5.0967 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,16PIN,PLASTIC | 5 |
|
$5.0490 / $6.8850 | Buy Now |
|
Vyrian | Other Function Semiconductors | 731 |
|
RFQ |
Part Details for DS1232S
DS1232S CAD Models
DS1232S Part Data Attributes
|
DS1232S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1232S
Dallas Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, 0.300 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V |