Part Details for DS1232S-IBM by Maxim Integrated Products
Results Overview of DS1232S-IBM by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1232S-IBM Information
DS1232S-IBM by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IBM25PPC750GXECB5H42V | Rochester Electronics LLC | IBM25PPC750GXECB5H42V - IBM PowerPC 750GX Microprocessor | |
IBM25PPC750GLECR2H33V-G | Rochester Electronics LLC | IBM25PPC750GLECR2H33V-G - IBM PowerPC 750GL Microprocessor | |
IBMPPC750CLGEQ4023-G | Rochester Electronics LLC | IBMPPC750CLGEQ4023-G - IBM PowerPC 750CL Microprocessor |
Price & Stock for DS1232S-IBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1232S-IBM-ND
|
DigiKey | DS1232 MICROMONITOR CHIP Min Qty: 210 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4543 In Stock |
|
$1.4400 | Buy Now |
|
Rochester Electronics | DS1232 Micromonitor Chip RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4543 |
|
$1.1000 / $1.3800 | Buy Now |
Part Details for DS1232S-IBM
DS1232S-IBM CAD Models
DS1232S-IBM Part Data Attributes
|
DS1232S-IBM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1232S-IBM
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, 0.300 INCH, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |