Part Details for DS1232S/T&R by Maxim Integrated Products
Results Overview of DS1232S/T&R by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1232S/T&R Information
DS1232S/T&R by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1232S/T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1232 Micromonitor Chip RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1910 |
|
$1.7800 / $2.2200 | Buy Now |
Part Details for DS1232S/T&R
DS1232S/T&R CAD Models
DS1232S/T&R Part Data Attributes
|
DS1232S/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1232S/T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DS1232S/T&R
This table gives cross-reference parts and alternative options found for DS1232S/T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1232S/T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1232S+ | Maxim Integrated Products | $1.0117 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | DS1232S/T&R vs DS1232S+ |
DS1232S+T&R | Maxim Integrated Products | $3.8831 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | DS1232S/T&R vs DS1232S+T&R |
DS1232S/T&R/C05 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, 0.300 INCH, SOIC-16 | DS1232S/T&R vs DS1232S/T&R/C05 |
DS1232S+T&R | Analog Devices Inc | Check for Price | MicroMonitor Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | DS1232S/T&R vs DS1232S+T&R |
DS1232S/T&R Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the DS1232S/T&R involves keeping the device as close as possible to the battery, using short and wide traces for the power lines, and avoiding routing sensitive signals near the device. Additionally, a solid ground plane and a decoupling capacitor between VCC and GND are recommended.
-
The DS1232S/T&R has a built-in battery leakage detection circuit that can detect and prevent battery leakage. It can also handle high-ESR batteries by using an internal voltage regulator to regulate the output voltage.
-
The DS1232S/T&R can support battery capacities up to 1000mAh, but the maximum capacity may vary depending on the specific application and operating conditions.
-
The DS1232S/T&R is rated for operation up to 85°C, but it can be used in high-temperature applications up to 105°C with some derating. However, the device's performance and reliability may be affected at higher temperatures.
-
The DS1232S/T&R has a built-in power-up and power-down sequencing circuit that ensures the device powers up and down in a controlled manner, preventing any potential damage to the device or the system.