Part Details for DS1230Y-70IND+ by Analog Devices Inc
Results Overview of DS1230Y-70IND+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1230Y-70IND+ Information
DS1230Y-70IND+ by Analog Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1230Y-70IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1230Y-70IND
|
Mouser Electronics | NVRAM 256k Nonvolatile SRAM RoHS: Compliant | 143 |
|
$31.4900 / $38.4300 | Buy Now |
|
Analog Devices Inc | 256k Nonvolatile SRAM Package Multiple: 1 | 143 |
|
$21.9700 / $38.4300 | Buy Now |
Part Details for DS1230Y-70IND+
DS1230Y-70IND+ CAD Models
DS1230Y-70IND+ Part Data Attributes
|
DS1230Y-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1230Y-70IND+
Analog Devices Inc
256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.740 INCH, ROHS COMPLIANT, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDIP-P28 | |
JESD-609 Code | e3 | |
Length | 38.227 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.4 mm | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS1230Y-70IND+
This table gives cross-reference parts and alternative options found for DS1230Y-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230Y-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1230Y-70+ | Maxim Integrated Products | $20.1731 | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 | DS1230Y-70IND+ vs DS1230Y-70+ |
DS1230Y-70+ | Analog Devices Inc | $35.0233 | 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C | DS1230Y-70IND+ vs DS1230Y-70+ |
DS1230Y-70IND+ | Maxim Integrated Products | $37.2459 | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 | DS1230Y-70IND+ vs DS1230Y-70IND+ |
DS1630Y-70-IND | Dallas Semiconductor | Check for Price | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, | DS1230Y-70IND+ vs DS1630Y-70-IND |
DS1230AB-70+ | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28 | DS1230Y-70IND+ vs DS1230AB-70+ |
BQ4011YMA-70 | Texas Instruments | Check for Price | 32KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28 | DS1230Y-70IND+ vs BQ4011YMA-70 |
DS1630AB-70 | Dallas Semiconductor | Check for Price | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, | DS1230Y-70IND+ vs DS1630AB-70 |
DS1230AB-70 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 | DS1230Y-70IND+ vs DS1230AB-70 |
DS1230Y-70IND+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS1230Y-70IND+ involves keeping the device away from high-current paths, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure accurate temperature measurement, it's essential to provide a good thermal path between the DS1230Y-70IND+ and the component being measured. Use a thermally conductive adhesive or a thermocouple attached to the component, and ensure the device is not exposed to air currents or thermal gradients.
-
The maximum cable length for the 1-Wire interface depends on the cable type, noise environment, and clock frequency. As a general guideline, cable lengths up to 100 meters are possible with a good quality cable and a clock frequency of 15.4 kHz. However, it's recommended to keep the cable length as short as possible to minimize signal degradation.
-
The DS1230Y-70IND+ has a built-in power-on reset and brownout detection circuitry. To handle power-on reset, connect the VCC pin to a power supply with a slow rise time (typically 10 ms to 100 ms). For brownout detection, connect the VCC pin to a power supply with a voltage supervisor or a brownout detection circuit.
-
The recommended clock frequency for the 1-Wire interface is 15.4 kHz, which is the standard clock frequency for 1-Wire devices. However, the DS1230Y-70IND+ can operate with clock frequencies between 10 kHz and 20 kHz.