Part Details for DS1215 by Dallas Semiconductor
Results Overview of DS1215 by Dallas Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1215 Information
DS1215 by Dallas Semiconductor is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,REAL-TIME CLOCK,CMOS,DIP,16PIN,PLASTIC | 116 |
|
$11.5000 / $20.0000 | Buy Now |
|
Quest Components | IC,REAL-TIME CLOCK,CMOS,DIP,16PIN,PLASTIC | 20 |
|
$22.8000 / $24.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for DS1215
DS1215 CAD Models
DS1215 Part Data Attributes
|
DS1215
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1215
Dallas Semiconductor
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | BACK-UP & WRITE PROTECTION FOR EXTERNAL SRAM; TIMEKEEPING CURRENT = 1UA; SERIAL 64-BIT PROTOCOL | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1215
This table gives cross-reference parts and alternative options found for DS1215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1215N | Dallas Semiconductor | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16, | DS1215 vs DS1215N |