-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.5 to 11.3-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS110DF410SQE/NOPB by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41247-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$18.8879 / $28.3900 | Buy Now |
DISTI #
595-S110DF410SQENOPB
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 8.5-11.3Gbps Quad Ch annel Retimer A 595-DS110DF410SQNOPB RoHS: Compliant | 76 |
|
$18.8200 / $28.3900 | Buy Now |
|
NexGen Digital | 208 |
|
RFQ | ||
|
Vyrian | Interface ICs | 11429 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 48WQFN / Ethernet Interface 48-WQFN (7x7) | 1000 |
|
$87.0443 / $103.7837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS110DF410SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS110DF410SQE/NOPB
Texas Instruments
8.5 to 11.3-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | RETIMER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output traces should be kept short and shielded to minimize EMI.
Use a high-quality power supply with low noise and ripple. Decouple the device with 0.1uF and 10uF capacitors between VCC and GND, and place them as close to the device as possible. Additionally, use a 10kΩ resistor in series with the VCC pin to prevent voltage overshoot.
The maximum cable length depends on the signal frequency and the type of cable used. As a general rule, keep the cable length as short as possible (less than 10 inches) for high-frequency signals (>100MHz). For lower frequencies, cable lengths up to 3 feet may be acceptable.
Use an oscilloscope to visualize the input and output signals. Check for signal amplitude, frequency, and distortion. Verify that the power supply is stable and clean. Check for proper PCB layout and decoupling. If issues persist, consult the datasheet and application notes for troubleshooting guides.
The DS110DF410SQE is rated for operation up to 85°C. However, it's essential to ensure proper heat dissipation and thermal management to prevent overheating. Use a heat sink or thermal pad if necessary, and consult the datasheet for thermal characteristics.