-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Volt 5-Tap Economy Timing Element (Delay Line), 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1100LU-500+ by Analog Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1100LU-500
|
Mouser Electronics | Delay Lines / Timing Elements 3-Volt 5-Tap Economy Timing Element (Del RoHS: Compliant | 125 |
|
$6.7100 / $12.3600 | Buy Now |
|
Analog Devices Inc | 3-Volt 5-Tap Economy Timing El Package Multiple: 1 | 3961 |
|
$7.1675 / $11.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1100LU-500+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1100LU-500+
Analog Devices Inc
3-Volt 5-Tap Economy Timing Element (Delay Line), 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MICRO PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-09-12 | |
Samacsys Manufacturer | Analog Devices | |
Family | 1100 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DS1100LU-500+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1100LU-500+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1100LU-500/T&R | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, MICRO PACKAGE-8 | DS1100LU-500+ vs DS1100LU-500/T&R |
A good PCB layout for the DS1100LU-500+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to decouple the power supply pins with capacitors.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a thermocouple with a high accuracy rating, and ensure good thermal contact between the thermocouple and the device being measured. Additionally, the device should be operated within its specified temperature range, and the thermocouple should be shielded from electromagnetic interference.
The maximum cable length for the DS1100LU-500+ depends on the type of cable used, the frequency of the signal, and the noise environment. As a general rule, the cable length should be kept as short as possible to minimize signal attenuation and noise pickup. A good rule of thumb is to keep the cable length below 10 feet (3 meters) for optimal performance.
Yes, the DS1100LU-500+ is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to prevent mechanical stress and damage. Additionally, the device should be operated within its specified temperature range, and the thermocouple should be securely attached to the device being measured.
Common issues with the DS1100LU-500+ include incorrect temperature readings, noise in the signal, and device malfunction. To troubleshoot these issues, check the device's power supply, ensure good thermal contact between the thermocouple and the device being measured, and verify that the device is properly configured and calibrated. Additionally, check the PCB layout and ensure that it meets the recommended guidelines.