-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EconOscillator Frequency Synthesizer, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1085LZ-25+ by Analog Devices Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1019
|
Newark | Freq Synthesizer, 50.9Mhz, Nsoic-8, Synthesizer Type:Frequency, Frequency:50.9Mhz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Analog Devices DS1085LZ-25+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4300 / $9.1100 | Buy Now |
DISTI #
700-DS1085LZ-25
|
Mouser Electronics | Clock Generators & Support Products 3.3V EconOscillator Frequency Synthesize RoHS: Compliant | 40 |
|
$5.8100 / $10.2700 | Buy Now |
|
Analog Devices Inc | 3.3V EconOscillator Frequency Package Multiple: 1 | 6402 |
|
$6.2179 / $10.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1085LZ-25+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1085LZ-25+
Analog Devices Inc
EconOscillator Frequency Synthesizer, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-09 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 53.65 | |
CO2e (mg) | 665.26 | |
Samacsys Description | Programmable Oscillators 3.3V EconOscillator f Synthesizer | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 58.8 | |
Category CO2 Kg | 478 | |
CO2 | 28106.399999999998 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 66.66 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |