Part Details for DS1057-16A282R-30.5 by Ningbo connfly electronic CO LTD
Results Overview of DS1057-16A282R-30.5 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1057-16A282R-30.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1057-16A282R
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PVC, grey, 30.5m Min Qty: 1 | 353 |
|
$14.9000 / $23.9000 | Buy Now |
Part Details for DS1057-16A282R-30.5
DS1057-16A282R-30.5 CAD Models
DS1057-16A282R-30.5 Part Data Attributes
|
DS1057-16A282R-30.5
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1057-16A282R-30.5
Ningbo connfly electronic CO LTD
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
Diameter | 3.23 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.237 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |
DS1057-16A282R-30.5 Frequently Asked Questions (FAQ)
-
The operating temperature range is -40°C to 125°C, as specified in the datasheet. However, it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
While the datasheet doesn't explicitly mention vibration tolerance, the device is designed for automotive applications, which implies it can withstand moderate vibrations. However, it's recommended to consult with the manufacturer or perform additional testing to ensure the device meets your specific vibration requirements.
-
To ensure reliability in humid environments, follow proper storage and handling procedures, and consider applying a conformal coating to the device. Additionally, ensure the device is properly soldered and sealed to prevent moisture ingress.
-
The datasheet provides general guidelines for PCB layout and thermal management. However, for optimal performance, it's recommended to follow the manufacturer's application notes and consult with experienced PCB designers to ensure proper thermal dissipation and signal integrity.
-
While the device is designed for automotive applications, its specifications and characteristics make it suitable for other high-reliability applications, such as industrial control systems, medical devices, or aerospace systems. However, ensure the device meets your specific requirements and consult with the manufacturer for any necessary certifications or compliance.