-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Bit Programmable, Pulse-Width Modulator: 1kHz, 5kHz, 10kHz, and 25kHz, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1050Z-001+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1050Z-001
|
Mouser Electronics | Clock Generators & Support Products 5 Bit Programmable, Pulse-Width Modulato RoHS: Compliant | 408 |
|
$2.3000 / $4.4100 | Buy Now |
|
Analog Devices Inc | 5 Bit Programmable, Pulse-Widt Package Multiple: 1 | 23883 |
|
$2.4202 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1050Z-001+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1050Z-001+
Analog Devices Inc
5 Bit Programmable, Pulse-Width Modulator: 1kHz, 5kHz, 10kHz, and 25kHz, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS1050Z-001+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1050Z-001+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1050Z-001+ | Maxim Integrated Products | $2.7454 | Analog Circuit, 1 Func, CMOS, PDSO8, 0.150 INCH, SOIC-8 | DS1050Z-001+ vs DS1050Z-001+ |
DS1050Z-001 | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8, 0.150 INCH, SOIC-8 | DS1050Z-001+ vs DS1050Z-001 |
The maximum bandwidth of the DS1050Z-001+ is 50 MHz, but it can be upgraded to 100 MHz with a software key.
Yes, the DS1050Z-001+ has built-in protocol analysis capabilities for popular protocols like I2C, SPI, UART, CAN, and LIN.
The DS1050Z-001+ has 4 analog channels and 16 digital channels.
The maximum sample rate of the DS1050Z-001+ is 1 GSa/s (1 billion samples per second) in single-channel mode, and 500 MSa/s (500 million samples per second) in dual-channel mode.
Yes, the DS1050Z-001+ has a built-in audio signal analysis function, which allows you to analyze audio signals up to 20 kHz.