Part Details for DS1050Z-001+T&R by Maxim Integrated Products
Results Overview of DS1050Z-001+T&R by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1050Z-001+T&R Information
DS1050Z-001+T&R by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DS1050Z-001+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1010
|
Newark | Pulse Width Modulator, 1Khz, Nsoic, Frequency:1Khz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1050Z-001+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DS1050Z-001+T&R-ND
|
DigiKey | IC OSC PROG TIMER 1KHZ 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3270 | Buy Now |
|
Greenchips | Date Code: 1119 | 105 |
|
RFQ | |
|
Greenchips | Date Code: 0634 | 20 |
|
$1.2310 | Buy Now |
Part Details for DS1050Z-001+T&R
DS1050Z-001+T&R CAD Models
DS1050Z-001+T&R Part Data Attributes
|
DS1050Z-001+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1050Z-001+T&R
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS1050Z-001+T&R
This table gives cross-reference parts and alternative options found for DS1050Z-001+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1050Z-001+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1050Z-001/T&R | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, SOIC-8 | DS1050Z-001+T&R vs DS1050Z-001/T&R |
DS1050Z-001+T&R Frequently Asked Questions (FAQ)
-
Maxim provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50Ω impedance-matched traces for the input and output signals.
-
The DS1050Z-001+T&R requires a single 5V supply voltage, and the recommended biasing scheme is to use a 1kΩ resistor from the VCC pin to the output pin, and a 1kΩ resistor from the output pin to ground. This ensures the output is properly biased at 2.5V.
-
The maximum input signal amplitude is not explicitly stated in the datasheet, but it's generally recommended to keep the input signal amplitude below 1Vpp to avoid overloading the device and ensure optimal performance.
-
Yes, the DS1050Z-001+T&R can be used in a differential configuration, but it requires external resistors to set the common-mode voltage and ensure proper biasing. Consult the datasheet and application notes for more information.
-
The typical power consumption of the DS1050Z-001+T&R is around 10mA, but this can vary depending on the input signal frequency and amplitude, as well as the output load.