Part Details for DS1050Z-001+T&R by Analog Devices Inc
Results Overview of DS1050Z-001+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1050Z-001+T&R Information
DS1050Z-001+T&R by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DS1050Z-001+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1050Z-001T&R
|
Mouser Electronics | Clock Generators & Support Products 5 Bit Programmable, Pulse-Width Modulato RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
Analog Devices Inc | 5 Bit Programmable, Pulse-Widt Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$2.3270 | Buy Now |
Part Details for DS1050Z-001+T&R
DS1050Z-001+T&R CAD Models
DS1050Z-001+T&R Part Data Attributes
|
DS1050Z-001+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1050Z-001+T&R
Analog Devices Inc
5 Bit Programmable, Pulse-Width Modulator: 1kHz, 5kHz, 10kHz, and 25kHz, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS1050Z-001+T&R
This table gives cross-reference parts and alternative options found for DS1050Z-001+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1050Z-001+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1050Z-001+T&R | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8, 0.150 INCH, SOIC-8 | DS1050Z-001+T&R vs DS1050Z-001+T&R |
DS1050Z-001/T&R | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, SOIC-8 | DS1050Z-001+T&R vs DS1050Z-001/T&R |