Part Details for DS1010-100 by Maxim Integrated Products
Results Overview of DS1010-100 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1010-100 Information
DS1010-100 by Maxim Integrated Products is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DS1010-100
DS1010-100 CAD Models
DS1010-100 Part Data Attributes
|
DS1010-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1010-100
Maxim Integrated Products
Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | |
Family | 1010 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Delay-Nom (td) | 100 ns | |
Width | 7.62 mm |
Alternate Parts for DS1010-100
This table gives cross-reference parts and alternative options found for DS1010-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1010-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1110S-500+ | Analog Devices Inc | $2.0875 | 10-Tap Silicon Delay Line, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | DS1010-100 vs DS1110S-500+ |
DS1110S-150+ | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | DS1010-100 vs DS1110S-150+ |
DS1110-350 | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, LOW PROFILE, DIP-14 | DS1010-100 vs DS1110-350 |
DS1010S-150 | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | DS1010-100 vs DS1010S-150 |
DS1110S-60+ | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | DS1010-100 vs DS1110S-60+ |
DS1010-175 | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | DS1010-100 vs DS1010-175 |
DS1010{DIE}-175 | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, DIE | DS1010-100 vs DS1010{DIE}-175 |
DS1010-60 | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | DS1010-100 vs DS1010-60 |
DS1010G-150 | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | DS1010-100 vs DS1010G-150 |
DS1010C-402 | Maxim Integrated Products | Check for Price | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | DS1010-100 vs DS1010C-402 |
DS1010-100 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DS1010-100 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The DS1010-100 requires a single 3.3V power supply, and it's recommended to use a low-noise, low-dropout regulator (LDO) to power the device. The power sequencing requirements involve powering up the device in the following order: VCC, then VIN, and finally the digital inputs. It's also recommended to add decoupling capacitors close to the device to filter out noise and ensure stable operation.
-
The maximum cable length supported by the DS1010-100 depends on the specific application and the type of cable used. However, as a general rule, the device can support cable lengths up to 100 meters. To ensure signal integrity, it's recommended to use a shielded twisted-pair cable, and to follow proper termination and impedance-matching techniques to minimize signal reflections and attenuation.
-
To troubleshoot common issues with the DS1010-100, start by checking the power supply and ensuring that it's stable and within the recommended range. Next, verify that the input and output signals are properly terminated and impedance-matched. Use an oscilloscope to check for signal integrity and look for signs of signal loss or distortion. Finally, check the device's temperature and ensure that it's within the recommended operating range.
-
The DS1010-100 has a maximum operating temperature of 85°C, and it's recommended to ensure that the device is properly heat-sinked to prevent overheating. Use a thermal pad or a heat sink to dissipate heat, and ensure that the device is mounted in a way that allows for good airflow. In high-temperature environments, consider using a device with a higher temperature rating or implementing additional cooling measures such as fans or heat pipes.