Part Details for DS1010-100 by Dallas Semiconductor
Results Overview of DS1010-100 by Dallas Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1010-100 Information
DS1010-100 by Dallas Semiconductor is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DS1010-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$12.8509 / $13.9230 | Buy Now |
|
Quest Components | DELAY LINE,FIXED TAPS,1-LINE,10-TAP,CMOS,DIP,14PIN,PLASTIC | 458 |
|
$3.3784 / $6.1425 | Buy Now |
|
Quest Components | DELAY LINE,FIXED TAPS,1-LINE,10-TAP,CMOS,DIP,14PIN,PLASTIC | 128 |
|
$6.6785 / $10.8300 | Buy Now |
|
Quest Components | DELAY LINE,FIXED TAPS,1-LINE,10-TAP,CMOS,DIP,14PIN,PLASTIC | 80 |
|
$13.9230 / $15.0833 | Buy Now |
|
Quest Components | DELAY LINE,FIXED TAPS,1-LINE,10-TAP,CMOS,DIP,14PIN,PLASTIC | 58 |
|
$4.6930 / $10.8300 | Buy Now |
|
Quest Components | DELAY LINE,FIXED TAPS,1-LINE,10-TAP,CMOS,DIP,14PIN,PLASTIC | 3 |
|
$3.8400 / $5.7600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1250 |
|
Buy Now |
Part Details for DS1010-100
DS1010-100 CAD Models
DS1010-100 Part Data Attributes
|
DS1010-100
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1010-100
Dallas Semiconductor
Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns |