Part Details for DS100BR111ASQ by Texas Instruments
Results Overview of DS100BR111ASQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS100BR111ASQ Information
DS100BR111ASQ by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DS100BR111ASQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1021 |
|
RFQ |
Part Details for DS100BR111ASQ
DS100BR111ASQ CAD Models
DS100BR111ASQ Part Data Attributes
|
DS100BR111ASQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS100BR111ASQ
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for DS100BR111ASQ
This table gives cross-reference parts and alternative options found for DS100BR111ASQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS100BR111ASQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS100BR111SQ/NOPB | Texas Instruments | $5.7108 | 10.3-Gbps ultra low power 2-ch redriver with input equalization and output de-emphasis 24-WQFN -40 to 85 | DS100BR111ASQ vs DS100BR111SQ/NOPB |
DS100BR111SQE/NOPB | Texas Instruments | $6.5676 | 10.3-Gbps ultra low power 2-ch redriver with input equalization and output de-emphasis 24-WQFN -40 to 85 | DS100BR111ASQ vs DS100BR111SQE/NOPB |