Part Details for DS04-254-2-02BK-SMT-TR by Same Sky
Results Overview of DS04-254-2-02BK-SMT-TR by Same Sky
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS04-254-2-02BK-SMT-TR Information
DS04-254-2-02BK-SMT-TR by Same Sky is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR4-288-S0591-TF | Amphenol Communications Solutions | DDR4 SMT | |
DDR4288S0213VF | Amphenol Communications Solutions | DDR4 SMT | |
DDR4-288-S0121-HF | Amphenol Communications Solutions | DDR4 SMT |
Price & Stock for DS04-254-2-02BK-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-2-02BK-SMT-CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6099 In Stock |
|
$0.3111 / $0.6500 | Buy Now |
DISTI #
490-DS04254202BK-STR
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, Tape and reel, 2 position, Black | 781 |
|
$0.3170 / $0.6200 | Buy Now |
DISTI #
V36:1790_24080534
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks Date Code: 2438 | Americas - 800 |
|
$0.2998 / $0.3437 | Buy Now |
|
Onlinecomponents.com | 2 Position, Surface Mount, 2.54 mm Pitch, Flat Slide Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant |
800 In Stock |
|
$0.3306 / $0.4095 | Buy Now |
DISTI #
88083566
|
Verical | Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 | Americas - 1580 |
|
$0.3659 / $0.4094 | Buy Now |
DISTI #
86311360
|
Verical | Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2438 | Americas - 800 |
|
$0.2998 / $0.3437 | Buy Now |
DISTI #
DS04254202BKSMTTR
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1600 | 0 |
|
$0.3730 | RFQ |
|
Master Electronics | 2 Position, Surface Mount, 2.54 mm Pitch, Flat Slide Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant |
800 In Stock |
|
$0.3306 / $0.4095 | Buy Now |