Part Details for DS-7 by 3M Interconnect
Results Overview of DS-7 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS-7 Information
DS-7 by 3M Interconnect is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H2208
|
Newark | Je190009041 Ds-7=7Mm/Emi/Flex/Shield Sleeve/100 Meter |3M DS-7 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$548.7400 / $673.9600 | Buy Now |
DISTI #
3M157451-ND
|
DigiKey | GRD BRAID TUBE 0.28"DIA X 328.1' Min Qty: 4 Lead time: 12 Weeks Container: Spool |
10 In Stock |
|
$441.9362 / $447.5600 | Buy Now |
DISTI #
7100113485
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: 7100113485) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$471.3984 / $500.8636 | Buy Now |
DISTI #
517-DS-7
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FLEX BRAIDED SHIELD 7MM X 100M ROLL RoHS: Compliant | 1 |
|
$504.2900 / $504.3000 | Buy Now |
DISTI #
MMM7100113485
|
Heilind Electronics | 7100113485 JE190009041 7MM/EMI/FLEX/SHIELD SLEEVE/100 | Americas - 0 in Stock |
|
$566.5846 / $575.4375 | Buy Now |
Part Details for DS-7
DS-7 CAD Models
DS-7 Part Data Attributes
|
DS-7
3M Interconnect
Buy Now
|
Compare Parts:
DS-7
3M Interconnect
|
Samacsys Manufacturer | 3M |