-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37-V, 1.5-A bipolar stepper motor driver with integrated current sensing & 1/16 microstepping 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8885PWP by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-DRV8885PWP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8885PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8885PWP
Texas Instruments
37-V, 1.5-A bipolar stepper motor driver with integrated current sensing & 1/16 microstepping 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 37 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8885PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8885PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8880PWPR | Texas Instruments | $1.8013 | 45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-HTSSOP -40 to 125 | DRV8885PWP vs DRV8880PWPR |
DRV8880RHRT | Texas Instruments | $2.0712 | 45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-WQFN -40 to 125 | DRV8885PWP vs DRV8880RHRT |
DRV8881EPWPR | Texas Instruments | $2.1114 | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-HTSSOP -40 to 125 | DRV8885PWP vs DRV8881EPWPR |
DRV8881PPWPR | Texas Instruments | $2.1114 | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-HTSSOP -40 to 125 | DRV8885PWP vs DRV8881PPWPR |
DRV8880PWP | Texas Instruments | $2.1612 | 45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-HTSSOP -40 to 125 | DRV8885PWP vs DRV8880PWP |
DRV8881PRHRT | Texas Instruments | $2.4014 | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-WQFN -40 to 125 | DRV8885PWP vs DRV8881PRHRT |
DRV8885PWPR | Texas Instruments | $2.7253 | 37-V, 1.5-A bipolar stepper motor driver with integrated current sensing & 1/16 microstepping 24-HTSSOP -40 to 125 | DRV8885PWP vs DRV8885PWPR |
DRV8881PPWP | Texas Instruments | Check for Price | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-HTSSOP -40 to 125 | DRV8885PWP vs DRV8881PPWP |
DRV8881EPWP | Texas Instruments | Check for Price | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-HTSSOP -40 to 125 | DRV8885PWP vs DRV8881EPWP |
DRV8881PRHRR | Texas Instruments | Check for Price | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-WQFN -40 to 125 | DRV8885PWP vs DRV8881PRHRR |
The maximum current rating of the DRV8885PWP is 1.5A per phase, with a peak current of 2.5A.
The DRV8885PWP can be configured for different motor types by adjusting the sense resistor values and the current limit settings. Refer to the application note SLVA876 for more information.
The EN (enable) pin is used to enable or disable the motor driver. When the EN pin is high, the driver is enabled, and when it is low, the driver is disabled.
To troubleshoot issues with the DRV8885PWP, check the voltage supply, motor connections, and sense resistor values. Also, verify that the input signals are correct and the thermal shutdown is not triggered.
The thermal shutdown temperature of the DRV8885PWP is typically around 150°C, but this can vary depending on the specific application and operating conditions.