-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8871DDA by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8871DDAR | Texas Instruments | 3.6A Brushed DC Motor Driver with Integrated Current Sensing (PWM Ctrl) 8-SO PowerPAD -40 to 125 | |
DRV8871DDA | Texas Instruments | 3.6A Brushed DC Motor Driver with Integrated Current Sensing (PWM Ctrl) 8-SO PowerPAD -40 to 125 | |
DRV8871DDARQ1 | Texas Instruments | 3.6A Automotive Brushed DC Motor Driver With Integrated Current Sensing (PWM Ctrl) 8-SO PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44509-5-ND
|
DigiKey | IC MOTOR DRVR UNIPLR 8SO PWRPAD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2258 In Stock |
|
$1.7602 / $3.2100 | Buy Now |
DISTI #
V99:2348_10800186
|
Arrow Electronics | Full Bridge Motor Driver 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Americas - 7 |
|
$1.4010 / $1.8840 | Buy Now |
DISTI #
65095651
|
Verical | Full Bridge Motor Driver 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2230 | Americas - 7 |
|
$1.4010 | Buy Now |
|
Cytech Systems Limited | IC MOTOR DRVR UNIPLR 8SO PWRPAD | 7500 |
|
RFQ | |
|
LCSC | SO-8-EP Stepper Motor Driver ROHS | 174 |
|
$1.3183 / $2.2708 | Buy Now |
|
Vyrian | Other Function Semiconductors | 29627 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRVR UNIPLR 8SO PWRPAD / Unipolar Motor Driver NMOS PWM 8-SO PowerPad | 40000 |
|
$1.0000 / $1.2916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8871DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8871DDA
Texas Instruments
50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DRV8871DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8871DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8871DDAR | Texas Instruments | $1.1080 | 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 | DRV8871DDA vs DRV8871DDAR |
DRV8870DDA | Texas Instruments | $1.1674 | 50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125 | DRV8871DDA vs DRV8870DDA |
DRV8872DDA | Texas Instruments | $1.3294 | 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125 | DRV8871DDA vs DRV8872DDA |
DRV8872DDAR | Texas Instruments | $1.8807 | 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125 | DRV8871DDA vs DRV8872DDAR |
MAX22201ATC+ | Analog Devices Inc | Check for Price | 36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | DRV8871DDA vs MAX22201ATC+ |
The maximum voltage that can be applied to the VM pin is 40V, but it's recommended to keep it below 36V for reliable operation.
The sense resistor value depends on the motor current and the desired current sense accuracy. A good starting point is to use the formula Rsense = 0.05 / Imax, where Imax is the maximum motor current.
The EN pin is an active-high enable input that allows the device to be enabled or disabled. When EN is high, the device is enabled, and when EN is low, the device is disabled and all outputs are turned off.
The DRV8871DDA can be configured for half-bridge or three-phase operation by connecting the appropriate pins and configuring the input signals. Refer to the datasheet and application notes for specific configuration details.
The DRV8871DDA can handle switching frequencies up to 100 kHz, but the maximum frequency depends on the specific application and motor characteristics.