-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8825PWP by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3118934
|
Farnell | IC MOTOR DRVR, STEPPER, 2.5A, HTSSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 56 |
|
$5.6375 / $6.5305 | Buy Now |
DISTI #
296-28915-5-ND
|
DigiKey | IC MTR DRVR BIPLR 8.2-45V 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11596 In Stock |
|
$3.3561 / $5.9500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
DRV8825PWP
|
TME | IC: driver, stepper motor controller, HTSSOP28, 2.5A, 24V, Ch: 2 Min Qty: 1 | 278 |
|
$3.4700 / $5.4100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-DRV8825PWP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 23 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 13564 |
|
RFQ | |
|
Win Source Electronics | IC MTR DRVR BIPLR 8.2-45V 28SSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP | 94800 |
|
$0.6353 / $0.8205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8825PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8825PWP
Texas Instruments
45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8.2 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8825PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8825PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8434PRGER | Texas Instruments | $1.9293 | 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125 | DRV8825PWP vs DRV8434PRGER |
DRV8434ERGER | Texas Instruments | $1.9293 | 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125 | DRV8825PWP vs DRV8434ERGER |
DRV8825PWPR | Texas Instruments | $2.8656 | 45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85 | DRV8825PWP vs DRV8825PWPR |
MP6515GF | Monolithic Power Systems | Check for Price | Brush DC Motor Controller, 2.8A, PDSO16, TSSOP-16 | DRV8825PWP vs MP6515GF |
MP6515GF-Z | Monolithic Power Systems | Check for Price | Brush DC Motor Controller, 2.8A, PDSO16, TSSOP-16 | DRV8825PWP vs MP6515GF-Z |
The maximum current rating of the DRV8825PWP is 2.5A per coil, but it can be limited by the thermal performance of the PCB and the motor.
The microstepping mode can be configured by setting the M0, M1, and M2 pins to select one of 32 microstepping modes. Refer to the datasheet for the specific pin configurations.
The TRQ pin is a torque regulation pin that allows the user to adjust the maximum current limit of the motor. It can be used to limit the current to prevent motor damage or to optimize motor performance.
Check the motor connections, ensure proper power supply, and verify the microstepping mode configuration. Also, check for overheating issues by monitoring the temperature of the IC and ensuring proper heat sinking.
Yes, the DRV8825PWP can be used with bipolar stepper motors. However, it requires an external bridge rectifier to convert the motor's bipolar voltage to unipolar voltage.