-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8814PWP by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8814PWP | Texas Instruments | 2.5A Dual Brushed DC motor Driver with Inrush Protection (PH/EN Ctrl) 28-HTSSOP -40 to 85 | |
DRV8814PWPR | Texas Instruments | 2.5A Dual Brushed DC motor Driver with Inrush Protection (PH/EN Ctrl) 28-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8814PWP-ND
|
DigiKey | IC MOTOR DRIVER 8V-45V 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
73 In Stock |
|
$4.0062 / $5.9500 | Buy Now |
|
Rochester Electronics | DRV8814 2.5A Dual Brushed DC motor Driver with Inrush Protection (PH/EN Ctrl) RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$2.3800 / $2.9700 | Buy Now |
DISTI #
DRV8814PWP
|
TME | IC: driver, H-bridge, brush motor controller, HTSSOP28, 0÷2.5A Min Qty: 1 | 92 |
|
$5.1400 / $7.1800 | Buy Now |
|
LCSC | HTSSOP-28-EP-4.5mm Stepper Motor Driver ROHS | 45 |
|
$4.2123 / $6.1464 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER 8V-45V 28HTSSOP | 15100 |
|
$1.4068 / $1.8168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8814PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8814PWP
Texas Instruments
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The maximum current rating of the DRV8814PWP is 1.5A per channel, with a peak current of 2.5A.
The DRV8814PWP can be configured for different motor types by adjusting the input logic levels, motor winding configurations, and current sense resistors. Refer to the application notes and design guides for specific configuration details.
The internal voltage regulator in the DRV8814PWP generates a 5V supply voltage for the internal logic and gate drivers, allowing the device to operate from a single external power supply.
The DRV8814PWP has built-in overcurrent protection and thermal shutdown features. Additionally, external protection circuits and thermal monitoring can be implemented to ensure safe operation.
No, the DRV8814PWP is designed for brushed DC motor control only. For brushless DC motor control, a different driver IC such as the DRV8301 or DRV8323 should be used.