-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 47-V half-bridge smart gate driver 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8702DQRHBRQ1 by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8702DQRHBRQ1CT-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-45V 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3872 In Stock |
|
$1.0781 / $2.1800 | Buy Now |
DISTI #
595-DRV8702DQRHBRQ1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive 47-V half -bridge smart gate d A 595-DRV8702DQRHBTQ1 RoHS: Compliant | 2994 |
|
$1.0500 / $2.1800 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER 5.5V-45V 32VQFN / Motor Driver Power MOSFET PWM 32-VQFN (5x5) | 12000 |
|
$0.9734 / $1.2573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8702DQRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8702DQRHBRQ1
Texas Instruments
Automotive 47-V half-bridge smart gate driver 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-26 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DRV8702DQRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8702DQRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8702DQRHBTQ1 | Texas Instruments | $0.9759 | Automotive 47-V half-bridge smart gate driver 32-VQFN -40 to 125 | DRV8702DQRHBRQ1 vs DRV8702DQRHBTQ1 |
NCV7703CD2R2G | onsemi | $1.5166 | Triple Half-Bridge Driver for automotive side-view mirror control., SOIC-14, 2500-REEL, Automotive Qualified | DRV8702DQRHBRQ1 vs NCV7703CD2R2G |
DRV8910QPWPRQ1 | Texas Instruments | $1.9943 | Automotive, 40V, 6A 10 channel half-bridge motor driver with advanced diagnostics 24-HTSSOP -40 to 125 | DRV8702DQRHBRQ1 vs DRV8910QPWPRQ1 |
NCV7703BD2G | onsemi | Check for Price | BRUSH DC MOTOR CONTROLLER, PDSO14, LEAD FREE, SOIC-14 | DRV8702DQRHBRQ1 vs NCV7703BD2G |
NCV7703CD2G | onsemi | Check for Price | Brush DC Motor Controller | DRV8702DQRHBRQ1 vs NCV7703CD2G |
The maximum voltage that can be applied to the VM pin is 50V, but it's recommended to keep it below 40V for reliable operation.
To configure the DRV8702DQRHBRQ1 for 3-phase brushless DC motor control, connect the motor windings to the OUTx pins, and use the ENx pins to enable/disable the corresponding half-bridges. The device can be controlled using the SPI interface or the PWM input.
The RSENSE pin is used to sense the current flowing through the motor windings. It's connected to a current sense resistor, which allows the device to monitor the motor current and prevent overcurrent conditions.
The DRV8702DQRHBRQ1 has built-in overvoltage protection (OVP) and undervoltage protection (UVP) features. The OVP threshold is set to 45V, and the UVP threshold is set to 6V. Additionally, you can use external components to enhance the protection features.
The maximum switching frequency of the DRV8702DQRHBRQ1 is 100 kHz. However, the recommended switching frequency is up to 50 kHz for optimal performance and efficiency.