-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V, 10-A Dual full bridge motor driver 36-HSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8402DKD by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85981332
|
Verical | Dual Full Bridge Motor Driver 12.3V 36-Pin HSSOP EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 4413 |
|
$12.9375 / $16.1750 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, PDSO36 | 1 |
|
$18.3450 | Buy Now |
|
Rochester Electronics | DRV8402 Dual Full Bridge PWM Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 5009 |
|
$10.3500 / $12.9400 | Buy Now |
DISTI #
DRV8402DKD
|
TME | IC: driver, H-bridge,push-pull, motor controller, HSOP36, 10A, 50V Min Qty: 1 | 0 |
|
$15.7000 / $20.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8402DKD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8402DKD
Texas Instruments
65-V, 10-A Dual full bridge motor driver 36-HSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 52.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for DRV8402DKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8402DKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8402DKDR | Texas Instruments | Check for Price | 65-V, 10-A Dual full bridge motor driver 36-HSSOP -40 to 85 | DRV8402DKD vs DRV8402DKDR |
The maximum current rating of the DRV8402DKD is 2A per phase, with a peak current of 4A.
The DRV8402DKD can be configured for different motor types by adjusting the sense resistor values and the current limit settings. Refer to the application note SLVA876 for more information.
The EN (enable) pin is used to enable or disable the motor driver. When the EN pin is high, the driver is enabled, and when it is low, the driver is disabled.
The DRV8402DKD has built-in overvoltage and undervoltage protection. However, it is recommended to add external protection circuits, such as a voltage regulator and a TVS diode, to ensure robust protection.
The thermal shutdown temperature of the DRV8402DKD is 170°C. The device will shut down if the junction temperature exceeds this value.