-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V max 3-phase smart gate driver with buck regulator & current shunt amplifiers 48-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8323RSRGZR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47769-1-ND
|
DigiKey | IC MTR DRV MULTIPHAS 6-60V 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38731 In Stock |
|
$2.6304 / $4.7600 | Buy Now |
DISTI #
595-DRV8323RSRGZR
|
Mouser Electronics | Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323RSRGZT RoHS: Compliant | 15391 |
|
$2.4800 / $4.7400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 32494 |
|
RFQ | |
|
Win Source Electronics | IC MTR DRV MULTIPHAS 6-60V 48QFN / Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) | 14280 |
|
$1.2520 / $1.8769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8323RSRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8323RSRGZR
Texas Instruments
65-V max 3-phase smart gate driver with buck regulator & current shunt amplifiers 48-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-25 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 8 V | |
Supply Voltage1-Max | 65 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DRV8323RSRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8323RSRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8323SRTAR | Texas Instruments | $1.9147 | 65-V max 3-phase smart gate driver with current shunt amplifiers 40-WQFN -40 to 125 | DRV8323RSRGZR vs DRV8323SRTAR |
DRV8323RHRGZR | Texas Instruments | $2.2247 | 65-V max 3-phase smart gate driver with buck regulator & current shunt amplifiers 48-VQFN -40 to 125 | DRV8323RSRGZR vs DRV8323RHRGZR |
DRV8323RSRGZT | Texas Instruments | $3.6659 | 65-V max 3-phase smart gate driver with buck regulator & current shunt amplifiers 48-VQFN -40 to 125 | DRV8323RSRGZR vs DRV8323RSRGZT |
The maximum voltage rating for the DRV8323RSRGZR is 60V, but it's recommended to operate within 12V to 42V for optimal performance.
To configure the DRV8323RSRGZR for 3-phase motor control, connect the motor windings to the OUT1, OUT2, and OUT3 pins, and use the EN pin to enable or disable the driver. Additionally, use the SPI interface to configure the device for 3-phase operation.
The maximum current rating for the DRV8323RSRGZR is 3A per phase, but it's recommended to operate within 1.5A per phase for optimal performance and thermal management.
The DRV8323RSRGZR has a built-in overcurrent protection feature that can be enabled through the SPI interface. The device will automatically shut down if the current exceeds the programmed threshold.
Yes, the DRV8323RSRGZR is suitable for BLDC motor control applications. It has a built-in 3-phase bridge driver and can be configured for trapezoidal or sinusoidal commutation.