-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Vrms DirectPath™; pop-free, variable input gain line driver 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV602PWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24081-1-ND
|
DigiKey | IC AMP CLASS AB STEREO 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3591 In Stock |
|
$0.6775 / $2.0300 | Buy Now |
DISTI #
595-DRV602PWR
|
Mouser Electronics | Audio Amplifiers DIRECTPATH Pop-Free 2VRMS Line Driver A 595-DRV602PW RoHS: Compliant | 1957 |
|
$0.7150 / $2.0300 | Buy Now |
DISTI #
J56:1989_00128282
|
Arrow Electronics | Audio Line Driver With Adjustable Gain RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2148 | Europe - 8000 |
|
$0.6292 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 18000 |
|
RFQ | |
|
LCSC | Dual Channel AB Class Amplifier TSSOP-14 Audio Amplifiers ROHS | 49 |
|
$1.0501 / $1.5208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV602PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV602PWR
Texas Instruments
3-Vrms DirectPath™; pop-free, variable input gain line driver 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 6.15 V | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV602PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV602PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV602PW | Texas Instruments | $1.0493 | 3-Vrms DirectPath™; pop-free, variable input gain line driver 14-TSSOP -40 to 85 | DRV602PWR vs DRV602PW |
A good PCB layout for the DRV602PWR involves keeping the power traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. TI provides a recommended PCB layout in the datasheet and application notes.
The choice of input and output capacitors depends on the specific application and operating conditions. TI recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The datasheet provides more information on capacitor selection.
The maximum power dissipation of the DRV602PWR depends on the operating conditions and package type. The datasheet provides a power dissipation calculation formula and a thermal resistance table to help estimate the maximum power dissipation.
The DRV602PWR has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional protection circuits may be required depending on the application. TI recommends using a voltage supervisor or a dedicated OVP/UVLO IC for added protection.
The DRV602PWR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. TI recommends using thermal management techniques, such as heat sinks or thermal interfaces, to keep the device temperature within the recommended range.