Part Details for DRV594VFP by Texas Instruments
Results Overview of DRV594VFP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV594VFP Information
DRV594VFP by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DRV594VFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV594VFP-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 15 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10442 In Stock |
|
$20.7500 | Buy Now |
DISTI #
DRV594VFP-ND
|
DigiKey | IC PWM PWR DRVR HI-EFF 32-HLQFP Min Qty: 15 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.1744 | Buy Now |
DISTI #
595-DRV594VFP
|
Mouser Electronics | Gate Drivers +/-3 A High-Eff A 595-DRV594VFPR RoHS: Compliant | 0 |
|
$21.1700 / $31.4000 | Order Now |
DISTI #
86278107
|
Verical | PWM Power Driver 32-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 9692 |
|
$19.9500 / $24.9375 | Buy Now |
DISTI #
86278711
|
Verical | PWM Power Driver 32-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 750 |
|
$19.9500 / $24.9375 | Buy Now |
|
Rochester Electronics | DRV594 +/-3 A High-Efficiency PWM Power Driver RoHS: Compliant Status: Active Min Qty: 1 | 10442 |
|
$15.9600 / $19.9500 | Buy Now |
Part Details for DRV594VFP
DRV594VFP CAD Models
DRV594VFP Part Data Attributes
|
DRV594VFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV594VFP
Texas Instruments
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, HLQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DRV594VFP
This table gives cross-reference parts and alternative options found for DRV594VFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV594VFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV594VFPG4 | Texas Instruments | Check for Price | +/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85 | DRV594VFP vs DRV594VFPG4 |
DRV594VFP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DRV594VFP evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize EMI.
-
The DRV594VFP datasheet provides a component selection guide, but it's also recommended to use the TI Power Stage Designer tool, which helps to select the optimal external components based on the specific application requirements and operating conditions.
-
Although the datasheet specifies a recommended operating voltage range for VCC, it's essential to note that the absolute maximum rating for VCC is 18V, and exceeding this voltage can cause permanent damage to the device.
-
The DRV594VFP has a built-in overcurrent protection feature, but it's recommended to also implement external overcurrent protection using a sense resistor and a comparator or a dedicated overcurrent protection IC to ensure robust protection against overcurrent conditions.
-
The thermal derating curve for the DRV594VFP is not explicitly provided in the datasheet, but it can be obtained by contacting Texas Instruments' technical support or by using the TI Thermal Calculator tool, which provides a thermal derating curve based on the specific application conditions.