Part Details for DRV5056A2QLPG by Texas Instruments
Results Overview of DRV5056A2QLPG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5056A2QLPG Information
DRV5056A2QLPG by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5056A2QLPG | Texas Instruments | High accuracy 3.3 V or 5 V ratiometric unipolar Hall effect sensor family 3-TO-92 -40 to 125 | |
DRV5056A2QLPGM | Texas Instruments | High accuracy 3.3 V or 5 V ratiometric unipolar Hall effect sensor family 3-TO-92 -40 to 125 |
Price & Stock for DRV5056A2QLPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53281-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
499 In Stock |
|
$1.1076 / $1.8600 | Buy Now |
DISTI #
595-DRV5056A2QLPG
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Ratiometric unipolar linear hall effect A 595-DRV5056A2QLPGM RoHS: Compliant | 627 |
|
$0.4220 / $1.0200 | Buy Now |
|
Vyrian | Sensors & Transducers | 1123 |
|
RFQ |
Part Details for DRV5056A2QLPG
DRV5056A2QLPG CAD Models
DRV5056A2QLPG Part Data Attributes
|
DRV5056A2QLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5056A2QLPG
Texas Instruments
Ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS POWER SUPPLY VOLTAGE 4.5 TO 5.5V; IT HAS SENSITIVITY 100 MV/MT | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Min | 39 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 mA | |
Output Range | -1-1mA | |
Output Type | ANALOG CURRENT | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 1000 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DRV5056A2QLPG
This table gives cross-reference parts and alternative options found for DRV5056A2QLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5056A2QLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5056A2QLPGM | Texas Instruments | $0.7625 | Ratiometric unipolar linear hall effect sensor with analog output 3-TO-92 -40 to 125 | DRV5056A2QLPG vs DRV5056A2QLPGM |
DRV5056A6QDBZR | Texas Instruments | $0.7625 | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | DRV5056A2QLPG vs DRV5056A6QDBZR |
DRV5056A2QDBZR | Texas Instruments | $0.7625 | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | DRV5056A2QLPG vs DRV5056A2QDBZR |
DRV5056A2QDBZT | Texas Instruments | $0.8771 | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | DRV5056A2QLPG vs DRV5056A2QDBZT |
DRV5056A6QDBZT | Texas Instruments | $0.8771 | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | DRV5056A2QLPG vs DRV5056A6QDBZT |