-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5053RAQLPG by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7090
|
Newark | Hall Effect Sensor, Bipolar, To-226Aa-3, Hall Effect Type:Bipolar, Output Current:2.3Ma, Sensor Case Style:To-226Aa, No. Of Pins:3Pins, Supply Voltage Min:2.5V, Supply Voltage Max:38V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments DRV5053RAQLPG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 931 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
296-38523-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1130 In Stock |
|
$0.6705 / $1.1600 | Buy Now |
DISTI #
595-DRV5053RAQLPG
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV5053RAQLPGM RoHS: Compliant | 5444 |
|
$0.2960 / $0.6800 | Buy Now |
|
Rochester Electronics | DRV5053 2.5 to 38 V bipolar output Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 20234 |
|
$0.1890 / $0.3048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5053RAQLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053RAQLPG
Texas Instruments
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS SENSITIVITY OF -45 MV/MT | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0-2V | |
Output Type | VOLTAGE OUTPUT | |
Sensitivity (mV/G) | -450 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5053RAQLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053RAQLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5053RAQDBZT | Texas Instruments | $0.5040 | High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053RAQLPG vs DRV5053RAQDBZT |
DRV5053RAELPGMQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | DRV5053RAQLPG vs DRV5053RAELPGMQ1 |
DRV5053RAQLPGMQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | DRV5053RAQLPG vs DRV5053RAQLPGMQ1 |
DRV5053RAQDBZRQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053RAQLPG vs DRV5053RAQDBZRQ1 |
PDRV5053RAQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5053RAQLPG vs PDRV5053RAQLPG |
DRV5053RAELPGQ1 | Texas Instruments | Check for Price | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | DRV5053RAQLPG vs DRV5053RAELPGQ1 |
PDRV5053RAQDBZT | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5053RAQLPG vs PDRV5053RAQDBZT |
The DRV5053RAQLPG can operate from -40°C to 125°C, but the device's accuracy and performance may degrade at extreme temperatures.
Follow Texas Instruments' recommended PCB layout guidelines, including keeping the device away from high-current paths, using a solid ground plane, and minimizing trace lengths and loops.
A 0.1 μF to 1 μF ceramic capacitor is recommended for VCC bypassing, depending on the specific application and noise requirements.
Yes, the DRV5053RAQLPG can operate from 1.65V to 5.5V, but the output voltage range and accuracy may be affected at lower supply voltages.
Calibration is not required for the DRV5053RAQLPG, as it is a ratiometric device. However, you may need to adjust the output voltage range and offset to match your specific application requirements.