-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5032FADBZR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47765-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6732 In Stock |
|
$0.1095 / $0.2900 | Buy Now |
DISTI #
595-DRV5032FADBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz <1u A) low voltage (up A 595-DRV5032FADBZT RoHS: Compliant | 54158 |
|
$0.1170 / $0.2700 | Buy Now |
DISTI #
V72:2272_18293242
|
Arrow Electronics | Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 Container: Cut Strips | Americas - 873 |
|
$0.1229 / $0.1794 | Buy Now |
DISTI #
67588846
|
Verical | Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2317 | Americas - 873 |
|
$0.1229 / $0.1419 | Buy Now |
|
Bristol Electronics | 1055 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 98 |
|
RFQ | |
DISTI #
DRV5032FADBZR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2790 |
|
$0.1160 / $0.1790 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH OMNIPOL SOT23-3 / Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 | 300100 |
|
$0.1238 / $0.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5032FADBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5032FADBZR
Texas Instruments
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.8 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0035 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 5 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | -5.0-5.0mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5032FADBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5032FADBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5032FADMRR | Texas Instruments | $0.2884 | Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85 | DRV5032FADBZR vs DRV5032FADMRR |
DRV5032FADMRT | Texas Instruments | $0.3331 | Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85 | DRV5032FADBZR vs DRV5032FADMRT |
A good PCB layout for the DRV5032FADBZR involves keeping the input and output stages separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. TI provides a recommended PCB layout in the datasheet and application notes.
The choice of capacitors for the DRV5032FADBZR depends on the specific application and operating frequency. TI recommends using X7R or X5R ceramic capacitors with a voltage rating of at least 2x the maximum voltage of the device. The capacitance value should be chosen based on the desired filtering and noise reduction requirements.
The DRV5032FADBZR has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat dissipation in the system design.
The DRV5032FADBZR has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. TI recommends using ESD-protective packaging, wrist straps, and mats to prevent damage to the device.
The recommended power-up sequence for the DRV5032FADBZR involves applying the power supply voltage (VCC) before the input signal. This ensures proper device initialization and prevents unwanted oscillations or damage to the device.