Part Details for DRV5013BCQLPGMQ1 by Texas Instruments
Results Overview of DRV5013BCQLPGMQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013BCQLPGMQ1 Information
DRV5013BCQLPGMQ1 by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DRV5013BCQLPGMQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40045-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2498 / $0.4900 | Buy Now |
DISTI #
595-DRV5013BCQLPGMQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Auto Digital-Latch H all Effect Sensor A 595-DRV5013BCQLPGQ1 RoHS: Compliant | 2403 |
|
$0.2490 / $0.5300 | Buy Now |
Part Details for DRV5013BCQLPGMQ1
DRV5013BCQLPGMQ1 CAD Models
DRV5013BCQLPGMQ1 Part Data Attributes
|
DRV5013BCQLPGMQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013BCQLPGMQ1
Texas Instruments
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 24 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-30mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DRV5013BCQLPGMQ1
This table gives cross-reference parts and alternative options found for DRV5013BCQLPGMQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013BCQLPGMQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013BCQDBZR | Texas Instruments | $0.1413 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013BCQLPGMQ1 vs DRV5013BCQDBZR |
DRV5013BCQLPGM | Texas Instruments | $0.1554 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | DRV5013BCQLPGMQ1 vs DRV5013BCQLPGM |
DRV5013BCQDBZT | Texas Instruments | $0.1625 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013BCQLPGMQ1 vs DRV5013BCQDBZT |
DRV5013BCELPEM | Texas Instruments | $0.1695 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 150 | DRV5013BCQLPGMQ1 vs DRV5013BCELPEM |
DRV5013BCQDBZRQ1 | Texas Instruments | $0.1978 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | DRV5013BCQLPGMQ1 vs DRV5013BCQDBZRQ1 |
PDRV5013BCQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5013BCQLPGMQ1 vs PDRV5013BCQLPG |
DRV5013BCQLPGMQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DRV5013 datasheet, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The sense resistor value depends on the current sensing requirements of your application. A smaller sense resistor value provides higher sensitivity but may be more prone to noise, while a larger value provides better noise immunity but lower sensitivity. Texas Instruments recommends using the DRV5013's internal sense resistor or an external sense resistor with a value between 1 kΩ and 10 kΩ.
-
The DRV5013BCQLPGMQ1 has an operating temperature range of -40°C to 125°C. However, the device's performance and accuracy may degrade at extreme temperatures. It's essential to ensure that the device operates within the recommended temperature range for optimal performance.
-
The DRV5013BCQLPGMQ1 has an internal overcurrent protection feature that limits the output current to prevent damage. However, it's still essential to implement external overcurrent protection measures, such as fuses or current-limiting resistors, to ensure the device and surrounding components are protected from excessive currents.
-
Texas Instruments recommends using a 10 μF ceramic capacitor and a 1 μF ceramic capacitor in parallel, connected between the VCC pin and the GND pin, to decouple the power supply. This helps to reduce noise and ensure stable operation.