-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall-Effect Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV411AIRGPR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV411AIRGPRCT-ND
|
DigiKey | IC SENSOR SIGNAL COND 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2353 / $4.1200 | Buy Now |
DISTI #
595-DRV411AIRGPR
|
Mouser Electronics | Sensor Interface Sensor Signal Condit ioning IC A 595-DRV411AIRGPT RoHS: Compliant | 0 |
|
$2.1900 / $4.1200 | Order Now |
|
Win Source Electronics | IC SENSOR SIGNAL COND 20QFN / | 75553 |
|
$1.7417 / $2.6115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV411AIRGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV411AIRGPR
Texas Instruments
Hall-Effect Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The DRV411AIRGPR can operate from -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
The sense resistor value depends on the motor current and the desired current sense accuracy. A general guideline is to choose Rs such that the voltage across it is between 50 mV to 500 mV at the maximum motor current.
The internal voltage regulator generates a 5V supply voltage for the internal logic and gate drive circuits, allowing the device to operate from a single supply voltage.
Yes, the DRV411AIRGPR can be used to drive a stepper motor. However, it's essential to ensure that the motor's current and voltage requirements are within the device's specifications.
The DRV411AIRGPR has a built-in overcurrent protection feature. You can set the overcurrent threshold by adjusting the sense resistor value and the OCx pins. When an overcurrent condition is detected, the device will shut down and latch off until the fault is cleared.