-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall-Effect Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV411AIPWPR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRV411AIPWPR-ND
|
DigiKey | IC SENSOR SIGNAL COND 20HTSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2180 / $2.2621 | Buy Now |
DISTI #
595-DRV411AIPWPR
|
Mouser Electronics | Sensor Interface Sensor Signal Condit ioning IC A 595-DRV411AIPWP RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
LCSC | 2.7V5.5V HTSSOP-20-EP ADCs/DACs - Special Purpose ROHS | 10 |
|
$4.9287 / $5.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV411AIPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV411AIPWPR
Texas Instruments
Hall-Effect Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Texas Instruments provides a recommended PCB layout in the DRV411AIPWPR datasheet, but it's essential to follow good PCB design practices, such as keeping the high-current paths short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, TI offers a DRV411AIPWPR evaluation module that can serve as a reference design.
The sense resistor value depends on the desired current sense accuracy, the maximum current rating, and the voltage drop across the resistor. TI provides a sense resistor calculation tool and guidelines in the datasheet. As a general rule, a lower sense resistor value provides better accuracy but increases power loss, while a higher value reduces power loss but decreases accuracy.
The EN (enable) pin is used to enable or disable the DRV411AIPWPR. When EN is high, the device is enabled, and when EN is low, the device is disabled. This pin can be used to implement a shutdown or low-power mode in your system. Connect EN to a logic signal or a pull-up/pull-down resistor, depending on your application requirements.
The DRV411AIPWPR has built-in overcurrent protection and fault detection features. The device will limit the current to a safe level during an overcurrent event and assert the FLT pin low. You can use the FLT pin to trigger an interrupt or reset in your system. Additionally, you can implement external fault detection and protection circuits using the sense resistor and comparator circuits.
The DRV411AIPWPR has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. Ensure that your system design takes into account the thermal management and cooling requirements to maintain a safe operating temperature.