-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Haptic driver for piezo with integrated 105-V boost converter, waveform memory & DAC 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV2667RGPT by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1503
|
Newark | Piezo Haptic Driver, 105V, 20Qfn, Ic Function:Piezo Haptic Driver, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Texas Instruments DRV2667RGPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$5.9500 | Buy Now |
DISTI #
296-38930-1-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
318 In Stock |
|
$3.2793 / $5.8300 | Buy Now |
DISTI #
595-DRV2667RGPT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Piezo Haptic Dvr w/ Boost Digital FE A 595-DRV2667RGPR RoHS: Compliant | 1373 |
|
$3.3100 / $5.8300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1039 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV2667RGPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV2667RGPT
Texas Instruments
Haptic driver for piezo with integrated 105-V boost converter, waveform memory & DAC 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 200 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DRV2667RGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV2667RGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV2667RGPR | Texas Instruments | $2.0443 | Haptic driver for piezo with integrated 105-V boost converter, waveform memory & DAC 20-QFN -40 to 85 | DRV2667RGPT vs DRV2667RGPR |
A good PCB layout for the DRV2667RGPT involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the haptic actuator. TI provides a recommended layout in the datasheet and application notes.
Choose an actuator that matches the voltage and current requirements of the DRV2667RGPT. Consider the actuator's resonant frequency, amplitude, and impedance. TI provides a list of recommended actuators in the datasheet and application notes.
The maximum voltage rating for the DRV2667RGPT is 5.5V. Exceeding this voltage can damage the device. Ensure that the power supply voltage is within the recommended range.
The DRV2667RGPT has a built-in overcurrent protection feature. Set the OCP threshold using the OCP pin and an external resistor. The device will automatically limit the current to prevent damage.
While the DRV2667RGPT is optimized for haptic applications, it can be used for other applications requiring high-voltage, high-current drivers. However, ensure the device meets the specific requirements of your application.