-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V nominal, 1.8-A peak sensorless sinusoidal control 3-phase BLDC motor driver with automatic tune 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV10964FFDSNR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV10964FFDSNRCT-ND
|
DigiKey | IC MOTOR DRIVER 2.1V-5.5V 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5153 / $1.1300 | Buy Now |
DISTI #
595-DRV10964FFDSNR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5-V nominal 1.8-A p eak sensorless sinus A 595-DRV10964FFDSNT RoHS: Compliant | 2773 |
|
$0.5010 / $1.1500 | Buy Now |
|
LCSC | USON-10-EP(3x3) Brushless DC (BLDC) Motor Driver ROHS | 40 |
|
$0.5917 / $1.0596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV10964FFDSNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV10964FFDSNR
Texas Instruments
5-V nominal, 1.8-A peak sensorless sinusoidal control 3-phase BLDC motor driver with automatic tune 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-04 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DRV10964FFDSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV10964FFDSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV10964FFDSNT | Texas Instruments | $0.7441 | 5-V nominal, 1.8-A peak sensorless sinusoidal control 3-phase BLDC motor driver with automatic tune 10-SON -40 to 125 | DRV10964FFDSNR vs DRV10964FFDSNT |
Texas Instruments provides a recommended PCB layout in the DRV10964FFDSNR evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The sense resistor value depends on the motor current and the desired current sense accuracy. A smaller sense resistor value provides higher current sense accuracy but increases the power loss, while a larger value reduces power loss but decreases accuracy. TI provides a sense resistor calculator tool to help with the selection.
The DRV10964FFDSNR has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
No, the DRV10964FFDSNR is designed for stepper motor control and is not suitable for brushless DC motor control. TI offers other devices, such as the DRV8313, for brushless DC motor control applications.
The DRV10964FFDSNR has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The device will shut down if the current exceeds the set threshold. TI provides guidelines for designing the OCP circuit in the datasheet and application notes.