-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV10963JJDSNR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV10963JJDSNR-ND
|
DigiKey | IC MOTOR DRIVER 2.1V-5.5V 10SON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-42655-1-ND
|
DigiKey | IC MOTOR DRIVER 2.1V-5.5V 10SON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.6580 / $1.4100 | Buy Now |
DISTI #
86278882
|
Verical | Motor Driver 10-Pin USON EP T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 1401 | Americas - 300000 |
|
$0.5644 / $0.9103 | Buy Now |
|
Rochester Electronics | DRV10963 5W, 5V 3-Phase Sinusodal sensorless motor driver RoHS: Compliant Status: Active Min Qty: 1 | 300000 |
|
$0.4515 / $0.7282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV10963JJDSNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV10963JJDSNR
Texas Instruments
5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DRV10963JJDSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV10963JJDSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV10963JJDSNT | Texas Instruments | Check for Price | 5-V nominal, 1.8-A peak sensorless sinusoidal control 3-phase BLDC motor driver 10-SON -40 to 125 | DRV10963JJDSNR vs DRV10963JJDSNT |
Texas Instruments provides a recommended PCB layout in the DRV10963JJDSNR datasheet, but it's also recommended to follow the guidelines in the 'DRV10963JJDSNR PCB Layout Guidelines' application note (SLVAE67). This note provides detailed information on how to optimize the PCB layout for the device.
The sense resistor value depends on the motor current and the desired current sense accuracy. A smaller sense resistor value provides better current sense accuracy but increases the power loss in the resistor. A larger sense resistor value reduces power loss but decreases current sense accuracy. Texas Instruments provides a sense resistor calculation tool to help with this selection.
The DRV10963JJDSNR has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to consider the thermal design and heat dissipation in the system to ensure reliable operation.
The DRV10963JJDSNR has a built-in overcurrent protection feature that can be enabled by setting the OCP pin high. The device will shut down if the motor current exceeds the programmed overcurrent threshold. The threshold can be set using an external resistor divider connected to the OCP pin.
No, the DRV10963JJDSNR is designed for use with brushed DC motors only. It does not have the necessary circuitry to support brushless DC motor control. For brushless DC motor control, consider using a dedicated brushless DC motor driver IC, such as the DRV8313 or DRV8305.