-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32V, 3A single channel low-side driver with PWM control 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV103UG4 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DRV103UG4
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low Side Driver 1.5A /3A ALT 595-DRV103U RoHS: Compliant | 304 |
|
$2.9200 / $6.5600 | Buy Now |
|
Vyrian | Interface ICs | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV103UG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV103UG4
Texas Instruments
32V, 3A single channel low-side driver with PWM control 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DRV103UG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV103UG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV103U/2K5 | Texas Instruments | $2.3959 | 32V, 3A single channel low-side driver with PWM control 8-SOIC | DRV103UG4 vs DRV103U/2K5 |
DRV103U | Texas Instruments | $2.9740 | 32V, 3A single channel low-side driver with PWM control 8-SOIC | DRV103UG4 vs DRV103U |
A good PCB layout for the DRV103UG4 involves keeping the high-current paths short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. TI provides a recommended PCB layout in the datasheet and application notes.
Choose input and output capacitors with low ESR, high ripple current rating, and a voltage rating that exceeds the maximum input and output voltages. X5R or X7R ceramic capacitors are good options. The datasheet provides guidelines for capacitor selection.
The maximum ambient temperature for the DRV103UG4 is 85°C. However, the device can operate at higher temperatures with derating. Consult the datasheet for thermal derating curves.
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions. You can also add external overvoltage protection (OVP) and undervoltage protection (UVP) circuits to ensure the device operates within its specified voltage range.
The recommended input voltage range for the DRV103UG4 is 3.5V to 18V. However, the device can operate from 2.7V to 18V, but with reduced performance and efficiency.