-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32V, 3A single channel low-side driver with PWM control 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV103U by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11622-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
770 In Stock |
|
$2.7140 / $4.9000 | Buy Now |
DISTI #
595-DRV103U
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low Side Driver 1.5A /3A A 595-DRV103U/2K5 RoHS: Compliant | 860 |
|
$2.6300 / $4.9000 | Buy Now |
DISTI #
69241132
|
Verical | Driver 1.5A 1-OUT Low Side 8-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$3.0914 | Buy Now |
|
Rochester Electronics | DRV103 PWM Low Side Driver (1.5A/3A) for Solenoids, Coils, Valves, Heaters, and Lamps RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$2.1000 / $2.6300 | Buy Now |
DISTI #
DRV103U
|
TME | IC: power switch, low-side, 1.5A, Ch: 1, N-Channel, SMD, SO8, tube Min Qty: 1 | 149 |
|
$3.2000 / $5.0300 | Buy Now |
|
ComSIT USA | PWM LOW SIDE DRIVER 1.5AMP FOR SOLENOIDS, COIL, VALVES, HEATER AND LAMP Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, NMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
DRV103U
|
Maritex | Integrated Circuit Power Switch, low-side, CH:1, N-Channel, 8-32V, -40+85 deg.C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 600 |
|
$1.9820 / $2.6430 | Buy Now |
|
Vyrian | Interface ICs | 12818 |
|
RFQ | |
|
Win Source Electronics | IC LO-SIDE DRIVER PWM 8SOIC | 8997 |
|
$3.2500 / $4.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV103U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV103U
Texas Instruments
32V, 3A single channel low-side driver with PWM control 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DRV103U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV103U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV103U/2K5 | Texas Instruments | $2.3959 | 32V, 3A single channel low-side driver with PWM control 8-SOIC | DRV103U vs DRV103U/2K5 |
DRV103UG4 | Texas Instruments | Check for Price | 32V, 3A single channel low-side driver with PWM control 8-SOIC | DRV103U vs DRV103UG4 |
The maximum voltage that can be applied to the input pins is 6V, exceeding which may cause damage to the device.
To ensure the device is in a stable state during power-up, it is recommended to add a 10uF capacitor between the VCC and GND pins, and a 1kΩ resistor between the EN pin and GND.
To minimize EMI, it is recommended to keep the input and output traces as short as possible, and to use a ground plane to shield the device. Additionally, placing a 10nF capacitor between the VCC and GND pins can help reduce EMI.
The DRV103U is rated for operation up to 85°C, but it can be used in high-temperature environments with some derating. However, it is recommended to consult the datasheet and application notes for specific guidance on high-temperature operation.
To troubleshoot issues with the DRV103U, start by checking the power supply voltage, input signals, and output signals using an oscilloscope. Also, ensure that the device is properly connected and that the layout is correct. If issues persist, consult the datasheet and application notes for guidance.