-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32V, 3A single channel low-side driver with PWM control 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV103U/2K5 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV103U/2K5 | Texas Instruments | PWM Low Side Driver (1.5A/3A) for Solenoids, Coils, Valves, Heaters, and Lamps 8-SOIC | |
DRV103U | Texas Instruments | PWM Low Side Driver (1.5A/3A) for Solenoids, Coils, Valves, Heaters, and Lamps 8-SOIC | |
DRV103UG4 | Texas Instruments | PWM Low Side Driver (1.5A/3A) for Solenoids, Coils, Valves, Heaters, and Lamps 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV103U/2K5CT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3635 In Stock |
|
$2.3056 / $4.2200 | Buy Now |
DISTI #
595-DRV103U/2K5
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low Side Driver 1.5A /3A A 595-DRV103U RoHS: Compliant | 2978 |
|
$2.3600 / $4.2200 | Buy Now |
DISTI #
DRV103U/2K5
|
TME | IC: power switch, low-side, 1.5A, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 409 |
|
$3.2300 / $4.5200 | Buy Now |
|
LCSC | 8V32V 500m Active High 1 Low-side switch SOIC-8 Power Distribution Switches ROHS | 176 |
|
$3.0468 / $4.6012 | Buy Now |
DISTI #
DRV103U
|
Maritex | Integrated Circuit Power Switch, low-side, CH:1, N-Channel, 8-32V, -40+85 deg.C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 600 |
|
$1.9820 / $2.6430 | Buy Now |
|
Vyrian | Interface ICs | 26250 |
|
RFQ | |
|
Win Source Electronics | IC PWR DRIVER N-CHAN 1:1 8SOIC | 8130 |
|
$3.2500 / $4.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV103U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV103U/2K5
Texas Instruments
32V, 3A single channel low-side driver with PWM control 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DRV103U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV103U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV103U | Texas Instruments | $2.9740 | 32V, 3A single channel low-side driver with PWM control 8-SOIC | DRV103U/2K5 vs DRV103U |
DRV103UG4 | Texas Instruments | Check for Price | 32V, 3A single channel low-side driver with PWM control 8-SOIC | DRV103U/2K5 vs DRV103UG4 |
The DRV103U/2K5 can operate from -40°C to 125°C, making it suitable for a wide range of applications.
To ensure proper biasing, connect the VCC pin to a 5V power supply, and the GND pin to a solid ground. Additionally, decouple the VCC pin with a 0.1uF capacitor to reduce noise and ensure stable operation.
The DRV103U/2K5 can handle a maximum output current of 2.5A, making it suitable for applications that require a moderate amount of current.
To protect the DRV103U/2K5 from overvoltage and undervoltage conditions, use a voltage regulator or a voltage supervisor to ensure the input voltage remains within the recommended operating range of 4.5V to 5.5V.
The EN (Enable) pin is used to enable or disable the output of the DRV103U/2K5. When the EN pin is high, the output is enabled, and when it's low, the output is disabled.