Part Details for DRV102FKTWTG3 by Texas Instruments
Results Overview of DRV102FKTWTG3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV102FKTWTG3 Information
DRV102FKTWTG3 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DRV102FKTWTG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1022 |
|
RFQ |
Part Details for DRV102FKTWTG3
DRV102FKTWTG3 CAD Models
DRV102FKTWTG3 Part Data Attributes
|
DRV102FKTWTG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV102FKTWTG3
Texas Instruments
PWM Solenoid/Valve Driver 7-DDPAK/TO-263 -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | SOP, SMSIP7H,.55,50TB | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
DRV102FKTWTG3 Frequently Asked Questions (FAQ)
-
A good PCB layout for the DRV102FKTWTG3 involves keeping the high-current paths short and wide, using a solid ground plane, and placing the device close to the motor. Additionally, it's recommended to use a shielded cable for the motor connections and to keep the motor wires away from sensitive analog signals.
-
The sense resistor value depends on the motor current and the desired current sense accuracy. A good starting point is to choose a sense resistor value that results in a voltage drop of around 50-100 mV at the maximum motor current. The datasheet provides a formula to calculate the sense resistor value based on the motor current and desired sense voltage.
-
The DRV102FKTWTG3 has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance.
-
The DRV102FKTWTG3 has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits. However, it's recommended to add external protection components, such as a TVS diode or a voltage regulator, to protect the device from voltage transients and spikes.
-
A decoupling capacitor with a value of 10-100 nF is recommended, placed as close as possible to the DRV102FKTWTG3's power pins. This helps to filter out high-frequency noise and ensure stable operation.