-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRTR5V0U1SO-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3820
|
Newark | Esd Protection Diode, Sot-23, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:300Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |Diodes Inc. DRTR5V0U1SO-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 345 |
|
$0.0720 / $0.2320 | Buy Now |
DISTI #
DRTR5V0U1SO-7DICT-ND
|
DigiKey | TVS DIODE 5.5VWM SOT233 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34497 In Stock |
|
$0.0391 / $0.2100 | Buy Now |
DISTI #
DRTR5V0U1SO-7
|
Avnet Americas | Diode TVS Single Uni-Dir 5.5V 0.3W 3-Pin SOT-23 T/R - Tape and Reel (Alt: DRTR5V0U1SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 90009000 Factory Stock |
|
$0.0313 / $0.0319 | Buy Now |
DISTI #
621-DRTR5V0U1SO-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1-Ch Low Cap TVS Array 1.0pF 5A 300mW RoHS: Compliant | 9697 |
|
$0.0390 / $0.2100 | Buy Now |
DISTI #
V72:2272_06698079
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.5V 17Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1233 |
|
$0.0362 / $0.1631 | Buy Now |
DISTI #
DRTR5V0U1SO-7
|
TME | Diode: TVS array, 6÷9V, 5A, unidirectional, SOT23, Ch: 1, reel,tape Min Qty: 1 | 0 |
|
$0.0423 / $0.1944 | RFQ |
DISTI #
DRTR5V0U1SO-7
|
Avnet Asia | Diode TVS Single Uni-Dir 5.5V 0.3W 3-Pin SOT-23 T/R (Alt: DRTR5V0U1SO-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0306 / $0.0342 | Buy Now |
DISTI #
DRTR5V0U1SO-7
|
Avnet Silica | Diode TVS Single UniDir 55V 03W 3Pin SOT23 TR (Alt: DRTR5V0U1SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 6V 5.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 1085 |
|
$0.0455 / $0.0844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRTR5V0U1SO-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DRTR5V0U1SO-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for the DRTR5V0U1SO-7 is -40°C to 125°C.
Yes, the DRTR5V0U1SO-7 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum power dissipation for the DRTR5V0U1SO-7 is 1.5W.
Yes, the DRTR5V0U1SO-7 is suitable for use in high-reliability applications, such as automotive, industrial, and medical devices.
Yes, the DRTR5V0U1SO-7 is available in a tape and reel package, making it suitable for automated assembly processes.